Similar
Similar
Similar
Similar
Similar

AT-41533-TR1G | |
|---|---|
DigiKey Part Number | 516-1570-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-41533-TR1G |
Description | RF TRANS NPN 12V SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 225mW |
Manufacturer Broadcom Limited | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 2.4GHz | Supplier Device Package SOT-23 |
Gain 9dB ~ 14.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP540ESDH6327XTSA1 | Infineon Technologies | 1,400 | BFP540ESDH6327XTSA1CT-ND | ₹58.60000 | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 7,868 | BFP760H6327XTSA1CT-ND | ₹114.36000 | Similar |
| HFA3102BZ | Renesas Electronics Corporation | 1,591 | 20-HFA3102BZ-ND | ₹1,076.47000 | Similar |
| MMBT2484LT1G | onsemi | 3,015 | MMBT2484LT1GOSCT-ND | ₹19.85000 | Similar |
| MMBT2484LT3G | onsemi | 31,084 | MMBT2484LT3GOSCT-ND | ₹23.63000 | Similar |




