ATF-331M4-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 43,412
Unit Price: ₹4.06000
Datasheet
RF Mosfet 4 V 60 mA 2GHz 15dB 19dBm MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-331M4-BLK

DigiKey Part Number
ATF-331M4-BLK-ND
Manufacturer
Manufacturer Product Number
ATF-331M4-BLK
Description
RF MOSFET PHEMT FET 4V MINIPAK
Customer Reference
Detailed Description
RF Mosfet 4 V 60 mA 2GHz 15dB 19dBm MiniPak 1412
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
pHEMT FET
Frequency
2GHz
Gain
15dB
Voltage - Test
4 V
Current Rating (Amps)
305mA
Noise Figure
0.6dB
Current - Test
60 mA
Power - Output
19dBm
Voltage - Rated
5.5 V
Package / Case
0505 (1412 Metric)
Supplier Device Package
MiniPak 1412
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable