
ATF-36077-STR | |
|---|---|
DigiKey Part Number | 516-1865-ND |
Manufacturer | |
Manufacturer Product Number | ATF-36077-STR |
Description | RF MOSFET PHEMT FET 1.5V 77SMD |
Customer Reference | |
Detailed Description | RF Mosfet 1.5 V 10 mA 12GHz 12dB 5dBm 77 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 12GHz | |
Gain | 12dB | |
Voltage - Test | 1.5 V | |
Current Rating (Amps) | 45mA | |
Noise Figure | 0.5dB | |
Current - Test | 10 mA | |
Power - Output | 5dBm | |
Voltage - Rated | 3 V | |
Package / Case | 4-SMD (77 Pack) | |
Supplier Device Package | 77 |