ATF-36163-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 11,087
Unit Price: ₹1,488.18000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 43,406
Unit Price: ₹275.83000
Datasheet
RF Mosfet 2 V 15 mA 4GHz 15.8dB 5dBm SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-36163-BLKG

DigiKey Part Number
516-3793-ND
Manufacturer
Manufacturer Product Number
ATF-36163-BLKG
Description
RF MOSFET PHEMT FET 2V SOT363
Customer Reference
Detailed Description
RF Mosfet 2 V 15 mA 4GHz 15.8dB 5dBm SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
pHEMT FET
Frequency
4GHz
Gain
15.8dB
Voltage - Test
2 V
Current Rating (Amps)
40mA
Noise Figure
0.6dB
Current - Test
15 mA
Power - Output
5dBm
Voltage - Rated
3 V
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable