Similar

ATF-36163-TR1G | |
|---|---|
DigiKey Part Number | ATF-36163-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-36163-TR1G |
Description | RF MOSFET PHEMT FET 2V SOT363 |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 15 mA 4GHz 15.8dB 5dBm SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 4GHz | |
Gain | 15.8dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 40mA | |
Noise Figure | 0.6dB | |
Current - Test | 15 mA | |
Power - Output | 5dBm | |
Voltage - Rated | 3 V | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
