Similar

ATF-58143-TR1G | |
|---|---|
DigiKey Part Number | 516-2692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-58143-TR1G |
Description | RF MOSFET PHEMT FET 3V SOT343 |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 30 mA 2GHz 16.5dB 19dBm SOT-343 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 2GHz | |
Gain | 16.5dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 100mA | |
Noise Figure | 0.5dB | |
Current - Test | 30 mA | |
Power - Output | 19dBm | |
Voltage - Rated | 5 V | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 | |
Base Product Number |
