
AUV3-SS62-0RU0K | |
|---|---|
DigiKey Part Number | 516-AUV3-SS62-0RU0KTR-ND - Tape & Reel (TR) 516-AUV3-SS62-0RU0KCT-ND - Cut Tape (CT) 516-AUV3-SS62-0RU0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV3-SS62-0RU0K |
Description | 3W 3535, 60DEG, 385NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.45V 1A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹953.29000 | ₹953.29 |
| 10 | ₹732.62800 | ₹7,326.28 |
| 100 | ₹603.82660 | ₹60,382.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹547.77526 | ₹2,73,887.63 |
| 1,000 | ₹529.58722 | ₹5,29,587.22 |
| 1,500 | ₹520.28043 | ₹7,80,420.65 |