
BCM53101MKMLG | |
|---|---|
DigiKey Part Number | 516-3304-ND |
Manufacturer | |
Manufacturer Product Number | BCM53101MKMLG |
Description | IC SWITCH ETHERNET 10/100 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | - | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,352.95000 | ₹2,352.95 |
| 10 | ₹1,891.86200 | ₹18,918.62 |
| 25 | ₹1,776.68440 | ₹44,417.11 |
| 100 | ₹1,650.07250 | ₹1,65,007.25 |
| 250 | ₹1,589.72708 | ₹3,97,431.77 |
| 500 | ₹1,553.36030 | ₹7,76,680.15 |