
CREQ-80C0-LN000 | |
|---|---|
DigiKey Part Number | 516-CREQ-80C0-LN000TR-ND - Tape & Reel (TR) 516-CREQ-80C0-LN000CT-ND - Cut Tape (CT) 516-CREQ-80C0-LN000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CREQ-80C0-LN000 |
Description | 3528 PLCC-4 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹49.48300 | ₹494.83 |
| 100 | ₹36.17810 | ₹3,617.81 |
| 500 | ₹30.24906 | ₹15,124.53 |
| 1,000 | ₹28.30427 | ₹28,304.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.65249 | ₹53,304.98 |
| 4,000 | ₹25.25166 | ₹1,01,006.64 |
| 6,000 | ₹24.53376 | ₹1,47,202.56 |
| 10,000 | ₹23.72292 | ₹2,37,229.20 |
| 14,000 | ₹23.24093 | ₹3,25,373.02 |
| 20,000 | ₹22.77071 | ₹4,55,414.20 |