HBAT-540C-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹25.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹13.98000
Datasheet

Similar


STMicroelectronics
In Stock: 50,137
Unit Price: ₹29.82000
Datasheet

Similar


onsemi
In Stock: 3,56,230
Unit Price: ₹17.71000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 30V 430 mA 825 mW SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBAT-540C-BLKG

DigiKey Part Number
516-2195-ND
Manufacturer
Manufacturer Product Number
HBAT-540C-BLKG
Description
DIODE SCHOTTKY 30V 825MW SOT323
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 30V 430 mA 825 mW SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
430 mA
Manufacturer
Broadcom Limited
Power Dissipation (Max)
825 mW
Series
Operating Temperature
150°C (TJ)
Packaging
Bulk
Package / Case
SC-70, SOT-323
Part Status
Obsolete
Supplier Device Package
SOT-323
Diode Type
Schottky - 1 Pair Series Connection
Base Product Number
Voltage - Peak Reverse (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PS70SB14,115Nexperia USA Inc.01727-4776-1-ND₹25.16000Similar
BAT54SW,115Nexperia USA Inc.01727-2905-1-ND₹13.98000Similar
BAT54SWFILMSTMicroelectronics50,137497-14153-1-ND₹29.82000Similar
BAT54SWT1Gonsemi3,56,230BAT54SWT1GOSCT-ND₹17.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable