
HCPL-050L-500E | |
|---|---|
DigiKey Part Number | 516-HCPL-050L-500ETR-ND - Tape & Reel (TR) 516-HCPL-050L-500ECT-ND - Cut Tape (CT) 516-HCPL-050L-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-050L-500E |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹171.46200 | ₹1,714.62 |
| 100 | ₹132.30550 | ₹13,230.55 |
| 500 | ₹115.07352 | ₹57,536.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹106.58180 | ₹1,59,872.70 |
| 3,000 | ₹102.26977 | ₹3,06,809.31 |
| 4,500 | ₹100.06209 | ₹4,50,279.40 |
| 7,500 | ₹97.57171 | ₹7,31,787.82 |
