
HCPL-5230#200 | |
|---|---|
DigiKey Part Number | HCPL-5230#200-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5230#200 |
Description | OPTOISO 1.5KV 2CH PUSH PULL 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 1500VDC 2 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 15 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns | |
Rise / Fall Time (Typ) | 45ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ₹12,354.06231 | ₹3,21,205.62 |