
HCTL-2032 | |
|---|---|
DigiKey Part Number | HCTL-2032-ND |
Manufacturer | |
Manufacturer Product Number | HCTL-2032 |
Description | IC INTERFACE SPECIALIZED 32DIP |
Customer Reference | |
Detailed Description | Encoder to Microprocessor Interface 32-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Package / Case 32-DIP (0.600", 15.24mm) |
Packaging Tube | Supplier Device Package 32-PDIP |
Part Status Obsolete | Mounting Type Through Hole |
Applications Encoder to Microprocessor | Base Product Number |
Interface 8-Bit Tristate |