
HDJD-JD07 | |
|---|---|
DigiKey Part Number | HDJD-JD07-ND |
Manufacturer | |
Manufacturer Product Number | HDJD-JD07 |
Description | KIT DEV RGB DCS 2.2X2.2 |
Customer Reference | |
Detailed Description | ADJD-S311-CR999 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 2.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADJD-S311-CR999 | |
Note | - |