
HDJD-S822-QR999 | |
|---|---|
DigiKey Part Number | 516-2731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDJD-S822-QR999 |
Description | COLOR SENSOR VOLTAGE/RGB 16-VQFN |
Customer Reference | |
Detailed Description | Color Sensor Gain Control 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Features Gain Control |
Manufacturer Broadcom Limited | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA @ 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Output Voltage, RGB | Package / Case 16-VQFN Exposed Pad |