Display Modules - LED Character and Numeric Green 7-Segment, Hexadecimal 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0984

DigiKey Part Number
HDSP-0984-ND
Manufacturer
Manufacturer Product Number
HDSP-0984
Description
DISPLAY 7SEG 0.29" SGL GRN 8DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment, Hexadecimal 1 Character Common Anode 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Digit/Alpha Size
0.29" (7.37mm)
Display Type
7-Segment, Hexadecimal
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
-
Current - Test
10mA
Millicandela Rating
0.30mcd ~ 2.63mcd
Wavelength - Peak
568nm
Power Dissipation (Max)
963mW
Package / Case
8-DIP (0.600", 15.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,191.67000₹27,191.67
25₹23,125.78320₹5,78,144.58
Manufacturers Standard Package