
HDSP-5703-HI000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5703-HI000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5703-HI000 |
Description | S4,0.56S,ALLNGAPYEL,CC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.1V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.75mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 80mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.25000 | ₹260.25 |
| 40 | ₹163.31950 | ₹6,532.78 |
| 120 | ₹147.02433 | ₹17,642.92 |
| 520 | ₹130.93640 | ₹68,086.93 |
| 1,000 | ₹125.39035 | ₹1,25,390.35 |
| 2,000 | ₹121.38305 | ₹2,42,766.10 |