HDSP-Fxxx(red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-F203

DigiKey Part Number
516-1199-ND
Manufacturer
Manufacturer Product Number
HDSP-F203
Description
DISPLAY 7-SEG 0.4" SGL RED 10DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
1.2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹311.48000₹311.48
25₹205.62840₹5,140.71
100₹179.09510₹17,909.51
500₹157.41944₹78,709.72
1,000₹150.36372₹1,50,363.72
2,000₹144.39374₹2,88,787.48
5,000₹137.89042₹6,89,452.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.