
HEDS-5500#A12 | |
|---|---|
DigiKey Part Number | 516-2755-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#A12 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,350.63000 | ₹6,350.63 |
| 5 | ₹5,450.26200 | ₹27,251.31 |
| 10 | ₹5,101.37400 | ₹51,013.74 |
| 25 | ₹4,671.97320 | ₹1,16,799.33 |
| 50 | ₹4,369.49160 | ₹2,18,474.58 |
| 100 | ₹4,084.80830 | ₹4,08,480.83 |
