
HEDS-5500#G05 | |
|---|---|
DigiKey Part Number | 516-3940-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#G05 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V | |
Actuator Type | 3/16" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,594.89000 | ₹5,594.89 |
| 5 | ₹4,802.24800 | ₹24,011.24 |
| 10 | ₹4,494.92000 | ₹44,949.20 |
| 25 | ₹4,116.95760 | ₹1,02,923.94 |
| 50 | ₹3,850.70640 | ₹1,92,535.32 |
| 100 | ₹3,600.16660 | ₹3,60,016.66 |
| 250 | ₹3,477.93264 | ₹8,69,483.16 |
