Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CB3B-UV0DD

DigiKey Part Number
516-HLMP-CB3B-UV0DDCT-ND - Cut Tape (CT)
516-HLMP-CB3B-UV0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CB3B-UV0DD
Description
LED BLUE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹136.05000₹136.05
10₹96.35400₹963.54
100₹72.40550₹7,240.55
500₹61.80096₹30,900.48
1,000₹58.33630₹58,336.30
Tape & Box (TB)
QuantityUnit PriceExt Price
8,000₹50.80489₹4,06,439.12