HPND-4005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,986.90260
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹3,312.91140
Datasheet
RF Diode PIN - Single 120V 250 mW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPND-4005

DigiKey Part Number
516-2112-ND
Manufacturer
Manufacturer Product Number
HPND-4005
Description
RF DIODE PIN 120V 250MW
Customer Reference
Detailed Description
RF Diode PIN - Single 120V 250 mW
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
120V
Capacitance @ Vr, F
0.02pF @ 10V, 10GHz
Resistance @ If, F
6.5Ohm @ 20mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 175°C (TJ)
Package / Case
2-SMD, Beam Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable