
HRPG-AD32#16R | |
|---|---|
DigiKey Part Number | 516-HRPG-AD32#16R-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-AD32#16R |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,458.72000 | ₹6,458.72 |
| 5 | ₹5,543.07600 | ₹27,715.38 |
| 10 | ₹5,188.13100 | ₹51,881.31 |
| 25 | ₹4,751.44240 | ₹1,18,786.06 |
| 50 | ₹4,726.89720 | ₹2,36,344.86 |