
ASMW-FWG0-NKMF6 | |
|---|---|
DigiKey Part Number | 516-ASMW-FWG0-NKMF6TR-ND - Tape & Reel (TR) 516-ASMW-FWG0-NKMF6CT-ND - Cut Tape (CT) 516-ASMW-FWG0-NKMF6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-FWG0-NKMF6 |
Description | LED NEUTRAL WHT 4000K 2835 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.92V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹24.78700 | ₹247.87 |
| 100 | ₹17.64010 | ₹1,764.01 |
| 500 | ₹14.39164 | ₹7,195.82 |
| 1,000 | ₹13.32001 | ₹13,320.01 |
| 2,000 | ₹12.40725 | ₹24,814.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.88704 | ₹39,548.16 |
| 8,000 | ₹9.32757 | ₹74,620.56 |
| 12,000 | ₹9.04052 | ₹1,08,486.24 |
| 20,000 | ₹8.71634 | ₹1,74,326.80 |
| 28,000 | ₹8.52349 | ₹2,38,657.72 |
| 40,000 | ₹8.33537 | ₹3,33,414.80 |
| 1,00,000 | ₹8.15378 | ₹8,15,378.00 |