Red 626nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-A431-Y80M1

DigiKey Part Number
516-HSMC-A431-Y80M1TR-ND - Tape & Reel (TR)
516-HSMC-A431-Y80M1CT-ND - Cut Tape (CT)
516-HSMC-A431-Y80M1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-A431-Y80M1
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.87mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,291
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹54.70000₹547.00
100₹40.08860₹4,008.86
500₹33.57118₹16,785.59
1,000₹31.43630₹31,436.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹29.62243₹59,244.86
4,000₹28.08463₹1,12,338.52
6,000₹27.29620₹1,63,777.20
10,000₹26.40612₹2,64,061.20
14,000₹25.87675₹3,62,274.50
20,000₹25.36080₹5,07,216.00
Manufacturers Standard Package