Direct

HLMP-P156-EG011 | |
|---|---|
DigiKey Part Number | HLMP-P156-EG011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-P156-EG011 |
Description | LED RED CLEAR GULL WING SMD |
Customer Reference | |
Detailed Description | Red 644nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 0.5mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 654nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
