
HSMC-C170 | |
|---|---|
DigiKey Part Number | 516-1428-2-ND - Tape & Reel (TR) 516-1428-1-ND - Cut Tape (CT) 516-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C170 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 637nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R | QT Brightek (QTB) | 56 | 1516-1087-1-ND | ₹26.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹32.70800 | ₹327.08 |
| 100 | ₹23.41760 | ₹2,341.76 |
| 500 | ₹19.25410 | ₹9,627.05 |
| 1,000 | ₹17.88333 | ₹17,883.33 |
| 2,000 | ₹16.71664 | ₹33,433.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.72607 | ₹62,904.28 |
| 8,000 | ₹14.88542 | ₹1,19,083.36 |
| 12,000 | ₹14.45447 | ₹1,73,453.64 |
| 20,000 | ₹13.96788 | ₹2,79,357.60 |
| 28,000 | ₹13.67847 | ₹3,82,997.16 |
| 40,000 | ₹13.39623 | ₹5,35,849.20 |








