
HSMJ-A461-W40M1 | |
---|---|
DigiKey Part Number | 516-HSMJ-A461-W40M1TR-ND - Tape & Reel (TR) 516-HSMJ-A461-W40M1CT-ND - Cut Tape (CT) 516-HSMJ-A461-W40M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A461-W40M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹42.59500 | ₹425.95 |
100 | ₹30.98800 | ₹3,098.80 |
500 | ₹25.77542 | ₹12,887.71 |
1,000 | ₹24.06629 | ₹24,066.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹22.61273 | ₹45,225.46 |
4,000 | ₹21.37969 | ₹85,518.76 |
6,000 | ₹20.74726 | ₹1,24,483.56 |
10,000 | ₹20.03323 | ₹2,00,332.30 |
14,000 | ₹19.60869 | ₹2,74,521.66 |
20,000 | ₹19.19451 | ₹3,83,890.20 |