Similar
Similar

HSMP-3822-TR2G | |
|---|---|
DigiKey Part Number | HSMP-3822-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMP-3822-TR2G |
Description | RF DIODE PIN 50V SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 1 A SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.8pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
