
MGA-64606-TR1G | |
|---|---|
DigiKey Part Number | MGA-64606-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-64606-TR1G |
Description | IC AMP 802.16 WIMAX 1.5-3GHZ DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.16 WiMAX 1.5GHz ~ 3GHz 6-UTDFN (2x1.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 3GHz | |
P1dB | -3dBm | |
Gain | 15.3dB | |
Noise Figure | 0.95dB | |
RF Type | 802.16 WiMAX | |
Voltage - Supply | 5V | |
Current - Supply | 7mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UTDFN (2x1.3) |