
MSA-0786-BLKG | |
|---|---|
DigiKey Part Number | 516-1964-ND |
Manufacturer | |
Manufacturer Product Number | MSA-0786-BLKG |
Description | IC AMP 0HZ-2GHZ 86 PLASTIC PKG |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 2GHz 86 Plastic Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 5.5dBm | |
Gain | 10.5dB ~ 12.5dB | |
Noise Figure | 5dB | |
RF Type | - | |
Voltage - Supply | 3.2V ~ 4.8V | |
Current - Supply | 60mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-86 | |
Supplier Device Package | 86 Plastic Package |