
MSA-0836-TR1G | |
|---|---|
DigiKey Part Number | MSA-0836-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0836-TR1G |
Description | IC AMP ISM 0HZ-4GHZ 36 MICRO-X |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 4GHz 36 micro-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 12.5dBm | |
Gain | 22dB ~ 25dB | |
Noise Figure | 3dB | |
RF Type | ISM | |
Voltage - Supply | 7V ~ 8.4V | |
Current - Supply | 20mA ~ 40mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (36 micro-X) | |
Supplier Device Package | 36 micro-X |