
AN-1304 | |
|---|---|
DigiKey Part Number | 377-1103-ND |
Manufacturer | |
Manufacturer Product Number | AN-1304 |
Description | BOX ALUM NATURAL 4.54"L X 3.54"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.535" L x 3.543" W (115.19mm x 89.99mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 4.535" L x 3.543" W (115.19mm x 89.99mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.875 lb (396.89 g) |




