Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Hinged Door, Lid 10.118" L x 5.217" W (257.00mm x 132.50mm) X 8.543" (217.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Hinged Door, Lid 10.118" L x 5.217" W (257.00mm x 132.50mm) X 8.543" (217.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DCH-11923

DigiKey Part Number
377-2085-ND
Manufacturer
Manufacturer Product Number
DCH-11923
Description
BOX ABS GRAY/BLUE 5.22"LX10.12"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Hinged Door, Lid 10.118" L x 5.217" W (257.00mm x 132.50mm) X 8.543" (217.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Blue Cover/Door
Packaging
Bulk
Features
Card Guides, Knockouts, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
10.118" L x 5.217" W (257.00mm x 132.50mm)
Shipping Info
Shipped from DigiKey
Height
8.543" (217.00mm)
Weight
0.6 lb (272.16 g)
Area (L x W)
52.8in² (341cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,793.46000₹5,793.46
10₹4,829.46100₹48,294.61
25₹4,495.12240₹1,12,378.06
Manufacturers Standard Package