
DMB-4772-TGH | |
|---|---|
DigiKey Part Number | 377-2662-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4772-TGH |
Description | 12 HOLES GUARD FOR 12 TERMINALS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Terminal Guard 2.740" L x 0.550" W x 0.490" H (69.60mm x 13.97mm x 12.45mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Guard | |
Features | - | |
For Use With/Related Products | DMB-4772 | |
Size / Dimension | 2.740" L x 0.550" W x 0.490" H (69.60mm x 13.97mm x 12.45mm) | |
Color | Gray | |
Material | Plastic, ABS/PC Blend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹83.86700 | ₹838.67 |
| 100 | ₹81.53780 | ₹8,153.78 |