DPS-28727-C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Integra Enclosures
In Stock: 3
Unit Price: ₹10,995.02000
Datasheet
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 13.240" L x 11.240" W (336.30mm x 285.50mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-28727-C

DigiKey Part Number
377-DPS-28727-C-ND
Manufacturer
Manufacturer Product Number
DPS-28727-C
Description
ENCLOSURE PLAS 13.24"L X 11.24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 13.240" L x 11.240" W (336.30mm x 285.50mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.240" L x 11.240" W (336.30mm x 285.50mm)
Height
5.220" (132.59mm)
Area (L x W)
149in² (961cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,100.43000₹10,100.43
Manufacturers Standard Package