Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 9.320" L x 3.780" W (236.73mm x 96.01mm) X 3.780" (96.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 9.320" L x 3.780" W (236.73mm x 96.01mm) X 3.780" (96.00mm)
EX-4543
EX-4543
Enclosure Modifications: Quick Steps to 5-Day Delivery

EX-4543

DigiKey Part Number
377-1500-ND
Manufacturer
Manufacturer Product Number
EX-4543
Description
BOX ALUM BLACK/SLV 9.32"LX3.78"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 9.320" L x 3.780" W (236.73mm x 96.01mm) X 3.780" (96.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.320" L x 3.780" W (236.73mm x 96.01mm)
Height
3.780" (96.00mm)
Area (L x W)
35.2in² (227cm²)
Design
End Panel(s)
Material
Color
Black, Silver
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,677.94000₹4,677.94
10₹4,338.92700₹43,389.27
Manufacturers Standard Package