




HP-3654-B | |
|---|---|
DigiKey Part Number | 377-1654-ND |
Manufacturer | |
Manufacturer Product Number | HP-3654-B |
Description | BOX ABS BLACK 5.519"L X 2.605"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 5.519" L x 2.605" W (140.18mm x 66.17mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.519" L x 2.605" W (140.18mm x 66.17mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 10 | ₹308.63200 | ₹3,086.32 |