Box Metal, Aluminum Natural Cover Included 6.378" L x 6.378" W (162.00mm x 162.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 6.378" L x 6.378" W (162.00mm x 162.00mm) X 3.150" (80.00mm)
IPS-3927
IPS-3927
Enclosure Modifications: Quick Steps to 5-Day Delivery

IPS-3927

DigiKey Part Number
377-1826-ND
Manufacturer
Manufacturer Product Number
IPS-3927
Description
BOX ALUM NATURAL 6.38"L X 6.38"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.378" L x 6.378" W (162.00mm x 162.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.098" (2.49mm)
Part Status
Active
Features
PCB Supports, Sealed
Container Type
Box
Ratings
Size / Dimension
6.378" L x 6.378" W (162.00mm x 162.00mm)
Shipping Info
Shipped from DigiKey
Height
3.150" (80.00mm)
Weight
1.6 lbs (725.7 g)
Area (L x W)
40.7in² (263cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 776
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,991.27000₹2,991.27
10₹2,527.67000₹25,276.70
Manufacturers Standard Package