Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm)
JB-3951-KO
JB-3951-KO
Enclosure Modifications: Quick Steps to 5-Day Delivery

JB-3951-KO

DigiKey Part Number
377-1846-ND
Manufacturer
Manufacturer Product Number
JB-3951-KO
Description
BOX STEEL GRAY 4"L X 4"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Gray
Thickness
16 Gauge
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹922.54000₹922.54
10₹815.37800₹8,153.78
Manufacturers Standard Package