
MPG-22342 | |
|---|---|
DigiKey Part Number | 377-2228-ND |
Manufacturer | |
Manufacturer Product Number | MPG-22342 |
Description | CABLE GLAND 29.97-38.1MM PG42 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG42 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.180" (29.97mm) | |
Outside Cable Diameter (Max) | 1.500" (38.10mm) | |
Thread Size | PG42 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.130" (54.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Gasket | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,702.98000 | ₹5,702.98 |