NBX-10997 | |
---|---|
DigiKey Part Number | NBX-10997-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10997 |
Description | PANEL INTERNAL 9.9" X 13.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 13.800" L x 9.900" W x 0.062" H (350.52mm x 251.46mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBD Series | |
Size / Dimension | 13.800" L x 9.900" W x 0.062" H (350.52mm x 251.46mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,475.85000 | ₹2,475.85 |