PN-1338-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1338-Closed
PN-1338-Open

PN-1338-A

DigiKey Part Number
377-PN-1338-A-ND
Manufacturer
Manufacturer Product Number
PN-1338-A
Description
BOX PLASTIC GRAY 6.3"L X 6.3"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 6.300" W (160.02mm x 160.02mm)
Height
2.360" (59.94mm)
Area (L x W)
39.7in² (256cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,324.99000₹2,324.99
10₹1,938.96900₹19,389.69
100₹1,808.07750₹1,80,807.75
Manufacturers Standard Package