


PN-1328-A | |
|---|---|
DigiKey Part Number | 377-PN-1328-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1328-A |
Description | BOX PLASTIC GRAY 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.530" L x 3.540" W (115.06mm x 89.92mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 3.540" W (115.06mm x 89.92mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,714.62000 | ₹1,714.62 |
| 10 | ₹1,430.40500 | ₹14,304.05 |
| 100 | ₹1,333.72460 | ₹1,33,372.46 |
