


PN-1331-A | |
|---|---|
DigiKey Part Number | 377-PN-1331-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1331-A |
Description | BOX PLASTIC GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,183.46000 | ₹1,183.46 |
| 10 | ₹987.77200 | ₹9,877.72 |
| 100 | ₹920.21180 | ₹92,021.18 |