Box Plastic, ABS Gray Split Sides 3.625" L x 2.250" W (92.08mm x 57.15mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides 3.625" L x 2.250" W (92.08mm x 57.15mm) X 1.500" (38.10mm)
PT-11308-G
PT-11308-G
Enclosure Modifications: Quick Steps to 5-Day Delivery

PT-11308-G

DigiKey Part Number
377-1161-ND
Manufacturer
Manufacturer Product Number
PT-11308-G
Description
BOX ABS GRAY 3.63"L X 2.25"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides 3.625" L x 2.250" W (92.08mm x 57.15mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.625" L x 2.250" W (92.08mm x 57.15mm)
Height
1.500" (38.10mm)
Area (L x W)
8.15in² (52.6cm²)
Design
Split Sides
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.156 lb (70.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 185
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹754.81000₹754.81
10₹629.00600₹6,290.06
100₹568.43460₹56,843.46
250₹529.99724₹1,32,499.31
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 3.63"L X 2.25"W
In-Stock: 0
Unit Price: ₹754.81000