




PT-11754 | |
|---|---|
DigiKey Part Number | 377-2057-ND |
Manufacturer | |
Manufacturer Product Number | PT-11754 |
Description | BOX ABS BLACK 5.505"L X 4.005"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 5.505" L x 4.005" W (139.83mm x 101.73mm) X 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.505" L x 4.005" W (139.83mm x 101.73mm) | |
Height | 1.375" (34.93mm) | |
Area (L x W) | 22.0in² (142cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.105" (2.67mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.263 lb (119.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,062.32000 | ₹1,062.32 |
| 10 | ₹885.26700 | ₹8,852.67 |
| 100 | ₹871.52210 | ₹87,152.21 |