
PTQ-11045-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11045-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11045-C |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 10.960" L x 6.690" W (278.38mm x 169.93mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Category | Height 4.330" (109.98mm) |
Mfr | Area (L x W) 73.3in² (473cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray, Clear Cover/Door |
Container Type Box | Ratings |
Size / Dimension 10.960" L x 6.690" W (278.38mm x 169.93mm) | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,090.87000 | ₹4,090.87 |
| 4 | ₹3,410.60750 | ₹13,642.43 |
| 15 | ₹3,070.47867 | ₹46,057.18 |
| 25 | ₹2,730.35000 | ₹68,258.75 |
| 35 | ₹2,684.92829 | ₹93,972.49 |