Metal, Steel Panel, Inner 6.496" L x 2.559" W x 0.059" H (165.00mm x 65.00mm x 1.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Panel, Inner 6.496" L x 2.559" W x 0.059" H (165.00mm x 65.00mm x 1.50mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTX-25323

DigiKey Part Number
PTX-25323-ND
Manufacturer
Manufacturer Product Number
PTX-25323
Description
PTS MOUNTING PLATE STEEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 6.496" L x 2.559" W x 0.059" H (165.00mm x 65.00mm x 1.50mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PTS Series
Size / Dimension
6.496" L x 2.559" W x 0.059" H (165.00mm x 65.00mm x 1.50mm)
Color
Natural
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 116
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹260.92000₹260.92
Manufacturers Standard Package