Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 3.500" (88.90mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SPB-3901

DigiKey Part Number
377-1870-ND
Manufacturer
Manufacturer Product Number
SPB-3901
Description
BOX STEEL GRAY 3.25"L X 2.75"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 3.250" L x 2.750" W (82.55mm x 69.85mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.250" L x 2.750" W (82.55mm x 69.85mm)
Height
3.500" (88.90mm)
Area (L x W)
8.94in² (57.7cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Pushbutton Holes - 1
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Factory Stock: 477
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,283.06000₹2,283.06
10₹2,021.01800₹20,210.18
Manufacturers Standard Package